
The TLP3125(TP,F) is a solid state relay with a SOP package, rated for 200mA output current and 400V maximum output voltage. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The relay is surface mountable and has a gull wing termination.
Checking distributor stock and pricing after the page loads.
Toshiba TLP3125(TP,F) technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 4R |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | TLP3125 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |