
The TLP3130(F) is a single pole single throw solid state relay with a maximum input voltage of 1.3V and a maximum input current of 50mA. It features a surface mount SOP package and operates within a temperature range of -20°C to 85°C. The relay is RoHS compliant and has a maximum output current of 160mA and a maximum output voltage of 20V. It is suitable for use in applications where a low power consumption and high reliability are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP3130(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 160mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 160mA |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 160mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLP3130 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3130(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
