
Surface mount solid-state relay featuring DC input and AC/DC output. Offers a maximum output current of 300mA and a maximum output voltage of 40V. Input specifications include a maximum input voltage of 1.3V and a maximum input current of 50mA. Operates within a temperature range of -40°C to 85°C with an isolation voltage of 1.5kV. Packaged in SSOP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP3215(TP15,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Fall Time | 200us |
| Forward Current | 30mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 300mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP3215 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3215(TP15,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
