
The TLP3220(TP15,F) is a single pole single throw solid state relay with an operating temperature range of -20°C to 85°C. It has an on-state resistance of 14 ohms and can handle a maximum output current of 80mA. The relay is packaged in a surface mount SSOP package and is suitable for use in applications where a high level of isolation is required, with an isolation voltage of up to 1.5kV. The TLP3220(TP15,F) is designed for use in DC input applications with a maximum input voltage of 1.3V and a maximum input current of 50mA.
Sign in to ask questions about the Toshiba TLP3220(TP15,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP3220(TP15,F) technical specifications.
| Package/Case | SSOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 80mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 80mA |
| Max Output Voltage | 100V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 14R |
| Output Current | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | TLP3220 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP3220(TP15,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
