Toshiba TLP3231(TP15,F) technical specifications.
| Package/Case | SSOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 450mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 450mA |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 450mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | TLP3231 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP3231(TP15,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.