The TLP3240 is a surface mount solid state relay with a maximum operating temperature of 85°C and a maximum output voltage of 40V. It can handle an input current of 30mA and an output current of 120mA. The relay is packaged in a SSOP package and is RoHS compliant. It is not radiation hardened and has an isolation voltage of 1.5kV. The TLP3240 is suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the Toshiba TLP3240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP3240 technical specifications.
| Package/Case | SSOP |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.