
Solid State Relay (SSR) with DC input and DC output, featuring a 4-pin SSOP package for surface mounting. This component offers a maximum input voltage of 1.3V DC and a maximum input current of 50mA, with an I/O isolation voltage of 1500V(RMS). The output stage utilizes a MOSFET, capable of switching up to 50V DC and 0.3A, with a maximum turn-on and turn-off time of 0.4ms. The 1 Form A circuit arrangement ensures a maximum off-state leakage current of 0.001uA, operating within a temperature range of -20°C to 65°C.
Toshiba TLP3275 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.8 |
| Package Width (mm) | 2.04 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 1.8 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 50V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.3A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.4ms |
| Maximum Turn-On Time | 0.4ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.001uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP3275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.