DC-input Solid State Relay featuring a 1.3V DC input and 0.4A DC output capability. This 4-pin USOP-packaged relay offers a 75V DC maximum output voltage and 50mA maximum input current. It provides 1000V(RMS) I/O isolation and utilizes a MOSFET output device. The relay exhibits a 1 Form A circuit arrangement with a maximum turn-on time of 2ms and turn-off time of 1ms, and a low off-state leakage current of 0.001uA. Operating temperature range is -20°C to 65°C.
Toshiba TLP3306(TP15,F technical specifications.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 1000(RMS)V |
| Maximum Output Voltage | 75V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.4A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 2ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.001uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Pin Count | 4 |
| Package/Case | USOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.