The Toshiba TLP3342(TP15,F) is a 4-pin USOP solid state relay with a maximum output voltage of 40V DC and a maximum output current of 50mA. It has a maximum turn-on time and turn-off time of 0.2us. The relay operates within a temperature range of -20°C to 65°C and has an I/O isolation voltage of 1000V RMS. It is suitable for use in applications requiring high-speed switching.
Toshiba TLP3342(TP15,F) technical specifications.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 1000(RMS)V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.1A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 0.2ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.001uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Pin Count | 4 |
| Package/Case | USOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP3342(TP15,F) to view detailed technical specifications.
No datasheet is available for this part.