4-pin VSONR Solid State Relay featuring a 6V maximum input voltage and MOSFET output. This 1 Form A device offers 500V(RMS) I/O isolation and operates across a temperature range of -40°C to 110°C.
Checking distributor stock and pricing after the page loads.
Toshiba TLP3403R(TP,F technical specifications.
| Maximum Input Voltage | 6V |
| I/O Isolation Voltage | 500(RMS)V |
| Output Device | MOSFET |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Pin Count | 4 |
| Package/Case | VSONR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |