AC/DC output solid-state relay featuring a 1 Form A circuit arrangement. Operates with a maximum input voltage of 1.4V and a maximum input current of 20mA, utilizing a photocoupler for output switching. Offers a maximum turn-on time of 2ms and a maximum turn-off time of 1ms. Encased in a 4-pin S-VSON package, this relay functions across an operating temperature range of -40°C to 110°C.
Checking distributor stock and pricing after the page loads.
Toshiba TLP3406S(TP,E technical specifications.
| Maximum Input Voltage | 1.4V |
| Maximum Input Current | 20mA |
| Output Device | Photocoupler |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 2ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Pin Count | 4 |
| Package/Case | S-VSON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.