DC output solid state relay featuring a 1.4V DC maximum input voltage and 20mA maximum input current. This 1 Form A relay utilizes a MOSFET output device for DC switching. It offers 500V(RMS) I/O isolation and is housed in a 4-pin S-VSON package. Operating temperature range is from -40°C to 110°C.
Toshiba TLP3407S(TP,E technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 500(RMS)V |
| Maximum Input Current | 20mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Pin Count | 4 |
| Package/Case | S-VSON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.