The TLP3407S(TP,E(O is a 1-form-A solid state relay with a maximum input voltage of 1.4V and an I/O isolation voltage of 500V RMS. It can handle a maximum input current of 20mA and is designed for DC input. The relay has a DC output device and a circuit arrangement of 1 form A. It operates within a temperature range of -40°C to 110°C and is packaged in a 4-pin S-VSON package.
Toshiba TLP3407S(TP,E(O technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 500(RMS)V |
| Maximum Input Current | 20mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Pin Count | 4 |
| Package/Case | S-VSON |
No datasheet is available for this part.