This 4-pin solid state relay features a 1 Form A circuit arrangement with a maximum turn-on time of 20 and a maximum turn-off time of 1. It operates within a temperature range of -20 to 105 degrees Celsius and has a pin count of 4 in an S-VSONT package. The relay provides 500V RMS isolation voltage, making it suitable for various applications.
Toshiba TLP3407SR(TP,E technical specifications.
| I/O Isolation Voltage | 500(RMS)V |
| Output Device | MOSFET |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Pin Count | 4 |
| Package/Case | S-VSONT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.