AC & DC Output Solid State Relay featuring a 1 Form A circuit arrangement. This photocoupler offers a maximum output voltage of 60V and a maximum output current of 1A, with DC input and AC/DC output capabilities. Achieve 500V(RMS) I/O isolation with a maximum input voltage requirement of 3V. Operates reliably across a wide temperature range from -40°C to 125°C.
Toshiba TLP3407SRA(TP,E technical specifications.
| Maximum Input Voltage | 3V |
| I/O Isolation Voltage | 500(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Output Current | 1A |
| Input Type | DC |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.