The TLP3412(TP,F(O is a 4-pin solid state relay with a maximum input voltage of 1.4V and a maximum input current of 20mA. It features a 1 Form A circuit arrangement and can operate in temperatures ranging from -20°C to 85°C. The relay has a VSON package and provides I/O isolation voltage of 500V RMS.
Checking distributor stock and pricing after the page loads.
Toshiba TLP3412(TP,F(O technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 500(RMS)V |
| Maximum Input Current | 20mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | VSON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.