Surface mountable, non-leaded photo relay featuring a 1 Form A circuit arrangement. Utilizes a MOSFET output device for AC and DC switching applications. Offers 500(RMS) V isolation voltage and operates within a temperature range of -40 °C to 110 °C. Housed in a 4-pin VSON package.
Checking distributor stock and pricing after the page loads.
Toshiba TLP3419(TP,F) technical specifications.
| I/O Isolation Voltage | 500(RMS)V |
| Output Device | MOSFET |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Pin Count | 4 |
| Package/Case | VSON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |