The TLP3419(TP,F(O is a 4-pin solid state relay with a maximum input voltage of 1.4V and a maximum input current of 20mA. It features a 1 Form A circuit arrangement and an output device of MOSFET. The relay has a minimum operating temperature of -20°C and a maximum operating temperature of 85°C. It is suitable for DC input and can handle AC and DC output. The relay is isolated with a voltage of 500V RMS.
Checking distributor stock and pricing after the page loads.
Toshiba TLP3419(TP,F(O technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 500(RMS)V |
| Maximum Input Current | 20mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | VSON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |