Solid State Relay 20mA 1.4V DC-IN DC-OUT 4-Pin VSON T/R
Checking distributor stock and pricing after the page loads.
Toshiba TLP3431(TP,F(O technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |