Solid State Relay 30mA 1.4V DC-IN 4-Pin VSON T/R
Checking distributor stock and pricing after the page loads.
Toshiba TLP3440(TP,F(O technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |