AC & DC Output Solid State Relay featuring a DC input and DC output, utilizing a MOSFET for switching. This 4-pin VSON package relay operates with a maximum input voltage of 1.4V and a maximum input current of 20mA. It offers an I/O isolation voltage of 300(RMS)V, with maximum turn-on and turn-off times of 0.2ms. The circuit arrangement is 1 Form A, and it operates within a temperature range of -40°C to 85°C.
Toshiba TLP3441(TP,F technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 300(RMS)V |
| Maximum Input Current | 20mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 0.2ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | VSON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.