DC Solid State Relay featuring a 1 Form A circuit arrangement. This component offers DC input and DC output, controlled by a MOSFET. It handles a maximum input voltage of 40V and a maximum input current of 20mA, with an I/O isolation voltage of 300(RMS)V. The relay boasts a maximum turn-on and turn-off time of 0.2ms and operates within a temperature range of -40°C to 85°C. Packaged in a 4-pin VSON configuration.
Checking distributor stock and pricing after the page loads.
Toshiba TLP3442(TP,F technical specifications.
| Maximum Input Voltage | 40V |
| I/O Isolation Voltage | 300(RMS)V |
| Maximum Input Current | 20mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 0.2ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | VSON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |