The TLP3475(TP,F(O is a 4-pin solid state relay with a maximum input voltage of 1.4V and maximum input current of 30mA. It features a 1 Form A circuit arrangement and operates over a temperature range of -40°C to 85°C. The relay has a VSON package and is suitable for DC input applications.
Toshiba TLP3475(TP,F(O technical specifications.
| Maximum Input Voltage | 1.4V |
| Maximum Input Current | 30mA |
| Input Type | DC |
| Output Device | MOSFET |
| Maximum Turn-Off Time | 0.4ms |
| Maximum Turn-On Time | 0.5ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | VSON |
| Package Family Name | SON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.