Solid State Relay DC-IN 4-Pin VSON-R T/R
Checking distributor stock and pricing after the page loads.
Toshiba TLP3475R(TP,F(O technical specifications.
| I/O Isolation Voltage | 500V |
| Input Type | DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Pin Count | 4 |
| Package/Case | VSON-R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.