Solid State Relay 50mA 1.3V DC-IN 0.5A 240V AC-OUT 5-Pin PDIP
Toshiba TLP3506(LF2,N) technical specifications.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 240V |
| Maximum Input Current | 50mA |
| Peak Non-Repetitive Surge Current | 5A |
| Maximum Output Current | 0.5(RMS)A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Pin Count | 5 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.