
Solid State Relay featuring DC input and AC/DC output, designed for through-hole mounting with a 6-pin PDIP package. This component offers a maximum input voltage of 1.48V DC and a maximum input current of 25mA, with an I/O isolation voltage of 2500V(RMS). The output stage utilizes MOSFET technology, providing a 1 Form A circuit arrangement with a maximum turn-on time of 5ms and a maximum turn-off time of 1ms. Operating within a temperature range of -20°C to 65°C, it exhibits a maximum off-state leakage current of 1µA.
Toshiba TLP3544(F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.12 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4.45 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Maximum Input Voltage | 1.48V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Input Current | 25mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP3544(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.