Solid State Relay 25mA 1.48V DC-IN AC/DC-OUT 6-Pin DIP SMD Tube
Checking distributor stock and pricing after the page loads.
Toshiba TLP3546(TP1,F) technical specifications.
| Maximum Input Voltage | 1.48V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Input Current | 25mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Pin Count | 6 |
| Package/Case | DIP SMD |
No datasheet is available for this part.