Solid State Relay 25mA 1.8V DC-IN AC/DC-OUT 8-Pin DIP SMD T/R
Checking distributor stock and pricing after the page loads.
Toshiba TLP3549(TP1,F(O technical specifications.
| Maximum Input Voltage | 1.8V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Input Current | 25mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | DIP SMD |
No datasheet is available for this part.