The TLP3553(TP1,F) is a solid state relay with a maximum input voltage of 1.48V and an I/O isolation voltage of 2500V RMS. It features a maximum input current of 25mA and a maximum turn-off time of 1ms. The relay has a 1 Form A circuit arrangement and a maximum off-state leakage current of 1mA. It operates over a temperature range of -20 to 65°C and is available in a 4-pin DIP SMD package.
Checking distributor stock and pricing after the page loads.
Toshiba TLP3553(TP1,F) technical specifications.
| Maximum Input Voltage | 1.48V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Input Current | 25mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Pin Count | 4 |
| Package/Case | DIP SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |