The Toshiba TLP4007G is a solid state relay with a maximum output voltage of 350V and output current of 100mA. It operates within a temperature range of -40°C to 85°C and has an isolation voltage of 2.5kV. The relay is mounted through a hole and is available in an 8-pin 11-10C4 package type.
Toshiba TLP4007G technical specifications.
| Input Current | 50mA |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| Output Current | 100mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP4007G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.