
Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin 11-10C4
Toshiba TLP4007G(F) technical specifications.
| Package/Case | DIP |
| Forward Current | 10mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| Number of Channels | 2 |
| On-State Resistance | 50R |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Reverse Voltage (DC) | 5V |
| Series | TLP4007G |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP4007G(F) to view detailed technical specifications.
No datasheet is available for this part.