
Solid State Relay (SSR) with AC & DC Output, featuring a Single Pole Single Throw (SPST) configuration. Offers a load current of 120mA at up to 350V output voltage. Operates with a DC input current of 50mA and a maximum input voltage of 1.3V. Provides 1.5kV isolation voltage and is surface mountable in an SOP package with gull wing termination. Rated for operation between -40°C and 85°C, this RoHS compliant component includes two channels.
Toshiba TLP4026G(F) technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 120mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLP4026G |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP4026G(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
