
Dual-channel AC/DC output solid-state relay featuring a 150mA load current capacity and a 350V maximum output voltage. Input operates on DC with a 1.3V maximum voltage and 50mA maximum input current. Offers 2.5kV isolation voltage and a 25 Ohm on-state resistance. Packaged in a PDIP through-hole mount with PC pin termination, operating between -40°C and 85°C.
Toshiba TLP4227G-2(F) technical specifications.
| Package/Case | PDIP |
| Forward Current | 5mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| Number of Channels | 2 |
| On-State Resistance | 25R |
| Output Current | 150mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Reverse Voltage (DC) | 5V |
| Series | TLP4227G-2 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP4227G-2(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
