
Solid State Relay (SSR) with DC input and AC/DC output, featuring a 150mA maximum output current and 350V maximum output voltage. This single-channel, SPST relay offers 2.5kV isolation voltage and operates with a 1.3V DC input voltage and 50mA maximum input current. Packaged in a 6-pin PDIP, it supports through-hole mounting and operates within a temperature range of -40°C to 85°C.
Toshiba TLP4597G(F) technical specifications.
| Package/Case | DIP |
| Forward Current | 10mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 7.12mm |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 150mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP4597G |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP4597G(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
