
Photodiode with 50mA forward current and 24µA output current per channel. Features a PDIP package, through-hole mounting, and a 2.5kV isolation voltage. Operates within a -40°C to 85°C temperature range. Includes a 3V reverse breakdown voltage and 3ms fall time. RoHS compliant and lead-free.
Toshiba TLP591B(C,F) technical specifications.
| Package/Case | PDIP |
| Fall Time | 3ms |
| Forward Current | 50mA |
| Height | 3.65mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 24uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP591B(C,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
