Sign in to ask questions about the Toshiba TLP595G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP595G technical specifications.
| Package/Case | DIP |
| Height | 3.65mm |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 8.64mm |
| Load Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| On-State Resistance | 12R |
| Output Current | 150mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | TLP595G |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP595G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.