
Solid State Relay (SSR) with SPST-NO configuration, featuring a 500mA AC/DC load current capacity and a maximum output voltage of 60V. This through-hole mounted component utilizes DC input with a 50mA input current requirement and a 1.3V maximum input voltage. Offering 2.5kV isolation voltage, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Toshiba TLP597A(F) technical specifications.
| Package/Case | PDIP |
| Forward Current | 7.5mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 500mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP597A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP597A(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.