
Solid State Relay (SSR) with SPST-NO configuration, featuring DC input and AC/DC output. Handles a load current of 120mA at up to 350V. Offers 2.5kV isolation voltage and a fast fall time of 0.1ms. Designed for through-hole mounting with PC pin termination in a DIP package.
Toshiba TLP597G(F) technical specifications.
| Package/Case | DIP |
| Fall Time | 0.1ms |
| Forward Current | 7.5mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 120mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP597G |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP597G(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
