
Solid State Relay (SSR) with AC/DC output, featuring a 150mA maximum output current and 400V maximum output voltage. This single-channel, SPST relay operates with a DC input requiring 30mA input current and a maximum input voltage of 1.48V. The component is housed in a 6-pin PDIP package, designed for through-hole mounting with PC pin termination. It offers 2.5kV isolation voltage and operates within a temperature range of -40°C to 85°C.
Toshiba TLP598GAF technical specifications.
| Package/Case | PDIP |
| Forward Current | 7.5mA |
| Height | 3.65mm |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Load Current | 150mA |
| Max Input Current | 30mA |
| Max Input Voltage | 1.48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 150mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| Series | TLP598GA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP598GAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.