
The TLP627-2(T) is a dual BJT transistor with a collector-emitter saturation voltage of 1.2V and a collector-emitter voltage rating of 300V. It has a current transfer ratio of 4000% and a forward current of 50mA. This device is designed for DC input and is suitable for through-hole mounting. The operating temperature range is from -25°C to 85°C. The TLP627-2(T) is available in a PDIP package and is packaged on a tape and reel.
Toshiba TLP627-2(T) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 300V |
| Current Transfer Ratio | 4000% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
