
Solid State Relay (SSR) with DC input and AC/DC output, featuring a 100mA load current capability and a 600V maximum output voltage. This single-channel, SPST relay operates with a 1.3V DC input voltage and a 50mA maximum input current. Housed in a 6-pin PDIP package for through-hole mounting, it offers a fast 0.2ms fall time and operates across a temperature range of -40°C to 85°C. RoHS compliant and packaged in a rail/tube for convenience.
Sign in to ask questions about the Toshiba TLP797J(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP797J(F) technical specifications.
| Package/Case | PDIP |
| Fall Time | 0.2ms |
| Forward Current | 7.5mA |
| Height | 3.65mm |
| Input Type | DC |
| Length | 7.12mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP797J |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP797J(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
