RF/Microwave Amplifier, 3400 MHz - 5100 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HERMETIC SEALED, 2-11E1A, 8 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TMD0305-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Max Supply Voltage | 15V |
| Mount | Screw |
| Number of Channels | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TMD0305-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.