Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TMD0608-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 3A |
| Gate to Source Voltage (Vgs) | -5V |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TMD0608-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.