Toshiba TMP1962C10AXB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 281 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B281 |
| Width | 13 |
| Length | 13 |
| Pin Count | 281 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.65 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 13.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 40.5 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP1962C10AXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.