The TMP1962C10BXBG microprocessor from Toshiba features a 32-bit RISC architecture with a maximum operating frequency of 40.5 MHz. It has a 16-bit external data bus and a 24-bit address bus. The device operates within a temperature range of -20°C to 85°C. The microprocessor is available in a BGA package with 281 pins, measuring 13mm in width and length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 281 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B281 |
| Width | 13 |
| Length | 13 |
| Pin Count | 281 |
| Temperature Grade | OTHER |
| Supply Current-Max | 46 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 13.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 40.5 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |