The TMP1962F10AXBG is a 32-bit RISC microprocessor from Toshiba, operating at a maximum clock frequency of 40.5 MHz. It features a 16-bit external data bus and a 24-bit address bus. The device is packaged in a 281-pin LFBGA, BGA281,18X18,25 package type and is suitable for use in a variety of applications. The microprocessor has a maximum supply voltage of 3.3V and a minimum supply voltage of 2.2V, with a maximum supply current of 110mA. The operating temperature range is from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 281 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B281 |
| Width | 13 |
| Length | 13 |
| Pin Count | 281 |
| Temperature Grade | OTHER |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 13.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 40.5 |
| REACH | unknown |
| Military Spec | False |