32-bit RISC microcontroller featuring 40 MHz operation and 262144 words of FLASH ROM with 24576 bytes of RAM. This integrated circuit offers 103 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Operating within a -20°C to 85°C temperature range, it supports a 1.35V to 1.65V supply voltage with a nominal 1.5V. The component includes ADC and DMA channels, housed in a 141-terminal TFBGA-141 package measuring 9 x 9 mm with a 0.65 mm pitch.
Toshiba TMP19A23FYXBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 141 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B141 |
| Width | 9 |
| Length | 9 |
| Pin Count | 141 |
| Temperature Grade | OTHER |
| Supply Current-Max | 58 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 103 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 24576 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP19A23FYXBG to view detailed technical specifications.
No datasheet is available for this part.