Toshiba TMP19A43CDXBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 193 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B193 |
| Pin Count | 193 |
| Temperature Grade | OTHER |
| Supply Current-Max | 74 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | MROM |
| ROM (words) | 524288 |
| RAM (bytes) | 24576 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP19A43CDXBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.