
32-bit RISC microprocessor featuring a 40MHz clock speed. This surface-mount component offers 512KB of FLASH memory and 24KB of RAM, with a 32-bit data bus. Integrated peripherals include WDT and DMA, alongside I2C, UART, USART, and EBI/EMI interfaces. Operating within a 2.7V to 3.6V supply range, it supports an operating temperature range of -20°C to 85°C and has a maximum power dissipation of 600mW.
Toshiba TMP19A43FDXBG technical specifications.
| Access Time | 40us |
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Interface | I2C, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 143 |
| Number of Timers/Counters | 29 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | TX19 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP19A43FDXBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
