32-bit RISC microcontroller featuring a 24-bit address bus and 16-bit external data bus. Operates with a maximum clock frequency of 13.5 MHz, achieving speeds up to 54 MIPS. Includes 524,288 words of MROM and 24,576 bytes of RAM, with 212 I/O lines. Supports ADC and DMA functionality, operating within a temperature range of -20°C to 85°C. Housed in a 289-terminal, 11x11 mm TFBGA package with 0.50 mm pitch.
Checking distributor stock and pricing after the page loads.
Toshiba TMP19A63CDXBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 289 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 11 |
| Length | 11 |
| Pin Count | 289 |
| Temperature Grade | OTHER |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 13.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 212 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 54 |
| ROM Programmability | MROM |
| ROM (words) | 524288 |
| RAM (bytes) | 24576 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |